Reference Only
106059-7300
End of Life
Fiber Optic Connectors PLUG ASSY MM METAL B ODY IND LC NO LOGO
Datasheet
106059-7300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Connectors | |
| Series | 106059 | |
| Product | Connectors | |
| Port Type | Simplex | |
| Mode | Multimode | |
| Fiber Diameter | 127 um | |
| Number of Positions | 2 Position | |
| Body Material | Polyetherimide (PEI) | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Type | Plug |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?