Reference Only

106059-2031

Obsolete
Fiber Optic Connectors SC INDUSTRIAL ADAPTE DUSTRIAL ADAPTER MM

Manufacturer:

Mfr Part:
106059-2031

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Connectors
Series106059
ProductAdapters
Port TypeSimplex
ModeMultimode
ColorBlack
Accessory TypeSC Adapter
Convert FromSC
Convert ToSC
Body MaterialThermoplastic (TP)
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
Part # Aliases1060592031 860592031

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?