Reference Only

106053-2100

Fiber Optic Connectors FC CONN(SM125.5ZR) Y R) YELL BT 1.6&2.0mm

Manufacturer:

Mfr Part:
106053-2100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Connectors
Series106053
ProductConnectors
Port TypeSimplex
ModeSinglemode
Fiber Diameter125.5 um
ColorYellow
Number of Positions1 Position
Body MaterialPolybutylene Terephthalate (PBT)
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
TypePlug
Part # Aliases1060532100 860532100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8536700099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?