Reference Only
106053-0100
Obsolete
Fiber Optic Connectors 1.6MM/2.0MM FC CONN MULTIMODE CBL BLK BT
Datasheet
106053-0100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Connectors | |
| Series | 106053 | |
| Product | Connectors | |
| Port Type | Simplex | |
| Mode | Multimode | |
| Fiber Diameter | 127 um | |
| Color | Black | |
| Number of Positions | 1 Position | |
| Body Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Type | Plug | |
| Part # Aliases | 860530100 1060530100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536700099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?