Reference Only
106046-5000
Fiber Optic Connectors BLC SINGLEMODE 8 POS SM126.0 SCW MNT BLK.
Datasheet
106046-5000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Connectors | |
| Series | 106046 | |
| Product | Connectors | |
| Mode | Singlemode | |
| Fiber Diameter | 126 um | |
| Color | Black | |
| Number of Positions | 8 Position | |
| Packaging | Bulk | |
| Body Material | Polyetherimide (PEI) | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Tradename | BLC | |
| Type | Plug | |
| Part # Aliases | 1060465000 01060465000 860465000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative