Reference Only
106046-3000
Fiber Optic Connectors BLC MULTIMODE 8 POS MM127 SCW MNT BLK.
Datasheet
106046-3000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Connectors | |
| Series | 106046 | |
| Product | Connectors | |
| Mode | Multimode | |
| Fiber Diameter | 126 um | |
| Color | Black | |
| Number of Positions | 8 Position | |
| Packaging | Bulk | |
| Body Material | Polyetherimide (PEI) | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Tradename | BLC | |
| Type | Plug | |
| Part # Aliases | 1060463000 01060463000 860463000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $117.94 | $2,358.80 | |
| $114.74 | $6,884.40 | |
| $111.52 | $11,152.00 |
Need more?