Reference Only
106045-5000
Fiber Optic Connectors BLC SINGLEMODE 2 POS SCW MNT SM126.0 BLK.
Datasheet
106045-5000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Connectors | |
| Series | 106045 | |
| Product | Connectors | |
| Mode | Singlemode | |
| Fiber Diameter | 126 um | |
| Color | Black | |
| Number of Positions | 2 Position | |
| Packaging | Bulk | |
| Body Material | Polyetherimide (PEI) | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Tradename | BLC | |
| Type | Plug | |
| Part # Aliases | 1060455000 01060455000 860455000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.67 | $853.40 | |
| $39.77 | $2,386.20 | |
| $39.17 | $3,917.00 | |
| $37.39 | $9,721.40 |
Need more?