Reference Only
106045-3000
Fiber Optic Connectors BLC MULTIMODE 2 POS SCW MNT MM127.0 BLK.
Datasheet
106045-3000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Connectors | |
| Series | 106045 | |
| Product | Connectors | |
| Mode | Multimode | |
| Fiber Diameter | 128 um | |
| Color | Black | |
| Number of Positions | 2 Position | |
| Packaging | Bulk | |
| Body Material | Polyetherimide (PEI) | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Tradename | BLC | |
| Type | Plug | |
| Part # Aliases | 1060453000 01060453000 860453000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.70 | $614.00 | |
| $29.71 | $1,485.50 | |
| $28.72 | $2,872.00 | |
| $27.13 | $5,426.00 |
Need more?