Reference Only

106032-0060

Obsolete
Fiber Optic Connectors SC Conn., Multimode, 127 m Ceramic Ferrule, 3mm Simplex Cable, Beige Housing, Beige Boot, Tunable

Manufacturer:

Mfr Part:
106032-0060

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Connectors
Series106032
ProductConnectors
Port TypeSimplex
ModeMultimode
Fiber Diameter127 um
ColorBrown (Beige)
Number of Positions1 Position
Body MaterialPolybutylene Terephthalate (PBT)
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
TypePlug
Part # Aliases1060320060 860320060

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?