Reference Only
106029-2007
Fiber Optic Cable Assemblies CS-to-CS UPC Jumper Cable Assy., 2mm, Singlemode, 7.0m Lg., Yellow, w/ 55mm Push-Pull Tab
Datasheet
106029-2007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Cable Assemblies | |
| Series | 106029 | |
| Mode | Singlemode | |
| Connector End A | CS/UPC | |
| Connector End B | CS/UPC | |
| Cable Type | Jumper | |
| Cable Length | 7 m | |
| Number of Fibers | 1 Fiber | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic | |
| Part # Aliases | 1060292007 01060292007 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?