Reference Only

106029-2006

Fiber Optic Cable Assemblies CS-CS UPC 2.0mm SM JUMPER TAB 55mm, 6M

Manufacturer:

Mfr Part:
106029-2006

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Cable Assemblies
Series106029
ModeSinglemode
Connector End ACS/UPC
Connector End BCS/UPC
Cable TypeJumper
Cable Length6 m
Number of Fibers1 Fiber
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic
Part # Aliases1060292006 01060292006

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?