Reference Only

106024-3000

Fiber Optic Connectors LC CONN MM127.0 1.6 7.0 1.6 CABLE BEIGE.

Manufacturer:

Mfr Part:
106024-3000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Connectors
Series106024
ProductConnectors
Port TypeSimplex
ModeMultimode
Fiber Diameter128 um
ColorBrown (Beige)
Number of Positions1 Position
Body MaterialPolyetherimide (PEI)
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
TypePlug
Part # Aliases1060243000 860243000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$6.55$13,100.00
Need more?
Contact Us