Reference Only

106005-1502

Fiber Optic Connectors MPO Loopback, Multimode, 8 Fiber, 62.5/125 m, Standard Pin Out

Manufacturer:

Mfr Part:
106005-1502

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Connectors
Series106005
ProductAdapters
ModeMultimode
Fiber Diameter62.5 um, 125 um
ColorBlack
Number of Positions8 Position
Convert FromMPO
Convert ToMPO
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
TypeLoopback

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?