Reference Only
106005-1001
Fiber Optic Connectors MPO Loopback, Multimode, 12 Fiber, 50/125 m, Standard Pin Out.
Datasheet
106005-1001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Connectors | |
| Series | 106005 | |
| Product | Adapters | |
| Mode | Multimode | |
| Fiber Diameter | 50 um, 125 um | |
| Color | Black | |
| Number of Positions | 12 Position | |
| Convert From | MPO | |
| Convert To | MPO | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Type | Loopback |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9);Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecameth |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?