Reference Only
106005-1000
Fiber Optic Connectors MPO Loopback, Singlemode, 12 Fiber, 9/125 m, Standard Pin Out.
Datasheet
106005-1000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Connectors | |
| Series | 106005 | |
| Product | Adapters | |
| Mode | Singlemode | |
| Fiber Diameter | 9 um, 125 um | |
| Color | Black | |
| Number of Positions | 12 Position | |
| Convert From | MPO | |
| Convert To | MPO | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Type | Loopback |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $149.31 | $5,972.40 | |
| $138.20 | $6,910.00 |
Need more?