Reference Only

106000-3000

Obsolete
Fiber Optic Connectors LC QTERM MM (1.6&2.0 6&2.0mm CLB) 12 CONN

Manufacturer:

Mfr Part:
106000-3000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Connectors
Accessory TypeTermination Kit
ColorBrown (Beige)
ModeMultimode
Port TypeSimplex
Product TypeFiber Optic Connectors
ProductKits
Series106000
SubcategoryFiber Optic
TradenameXpress
Part # Aliases1060003000 860003000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8536700090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?