Reference Only

105430-2406

Headers & Wire Housings NANO-FIT HDR SMT RA SGL 6CKT 30AU LB WHT.

Manufacturer:

Mfr Part:
105430-2406

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePower
Number of Positions6 Position
Pitch2.5 mm (0.098 in)
Number of Rows1 Row
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingGold
Series105430
TradenameNano-Fit
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 115 C
Contact MaterialTin
Current Rating6.5 A
Housing ColorNatural
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 VAC
Part # Aliases1054302406 01054302406

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.97$2,970.00
$2.77$5,540.00
Need more?
Contact Us