Reference Only
105417-0333 (Cut Tape)
Terminals Mega-fit M Tml Pre-Tin 12AWG.
Datasheet
105417-0333 (Cut Tape) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Series | 105417 | |
| Tradename | Mega-Fit | |
| Packaging | Cut Tape | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 1054170333 01054170333 105417-0333 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Cut Tape
(Minimum: 18,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.199 | $3,582.00 |
Need more?