Reference Only
105417-0332
Terminals Mega-Fit Crimp Terminal Male Tin Plating 10 AWG Reel.
Datasheet
105417-0332 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Barrel Terminals | |
| Type | Crimp | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 105417 | |
| Tradename | Mega-Fit | |
| Packaging | Reel | |
| Contact Gender | Male | |
| Current Rating | 30 A | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 VAC/DC | |
| Wire Gauge | 10 AWG | |
| Part # Aliases | 1054170332 01054170332 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Specification Sheets
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 15,000 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.236 | $3,540.00 | |
| $0.227 | $5,675.00 | |
| $0.219 | $10,950.00 |
Need more?