Reference Only

105309-1307

Headers & Wire Housings NanoFit Hdr VT 7Ckt SR KNK Pns Blk 30Au.

Manufacturer:

Mfr Part:
105309-1307

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions7 Position
Pitch2.5 mm (0.098 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Termination Post Length3.2 mm (0.126 in)
Series105309
TradenameNano-Fit
ApplicationWire-to-Board, Power
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 115 C
PackagingTray
Contact MaterialTin
Current Rating8 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating300 V
Part # Aliases1053091307 01053091307

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,800 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.87$3,366.00
$1.81$4,525.00
$1.71$8,550.00
Need more?
Contact Us