Reference Only

105200-0008

Obsolete
IC & Component Sockets SMIA55 Camera Socket Bottom Contact 0.75

Manufacturer:

Mfr Part:
105200-0008

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryIC & Component Sockets
Number of Positions12 Position
Pitch0.8 mm
Termination StyleThrough Hole
Contact PlatingGold
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Series105200
PackagingTray
Contact MaterialGold
Current Rating500 mA
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets
Voltage Rating50 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?