Reference Only

105190-0001

End of Life
IC & Component Sockets Top-mount camera socket for SMIA75

Manufacturer:

Mfr Part:
105190-0001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryIC & Component Sockets
ProductCamera Sockets
Number of Positions12 Position
Number of Rows2 Row
TypeBottom Contact
Pitch0.8 mm
Termination StyleSolder
Contact PlatingGold
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Series105190
PackagingTray
Contact MaterialGold
Current Rating500 mA
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets
Voltage Rating50 VAC/DC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?