Reference Only

105142-7000

Obsolete
IC & Component Sockets LGA 2011-0 BACK PLT ASSY

Manufacturer:

Mfr Part:
105142-7000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryIC & Component Sockets
ProductAccessories
TypeLGA 2011 Back Plate Assembly
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Series105142
PackagingTray
Contact MaterialCooper Alloy
FeaturesBackplate assembly
Mounting StylePanel
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets
TradenameLGA2011

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?