Reference Only
104539-8102
Obsolete
Lighting Connectors 1.25mm W-to-B Con Rec Term Reel/30000
Datasheet
104539-8102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Lighting Connectors | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Current Rating | 1 A | |
| Contact Plating | Tin | |
| Contact Material | Tin | |
| Series | 104539 | |
| Packaging | Reel | |
| Contact Type | Receptacle | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Tradename | IllumiMate | |
| Voltage Rating | 250 V | |
| Wire Gauge Max | 30 AWG | |
| Wire Gauge Min | 32 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?