Reference Only
104127-0620
Lighting Connectors 1.0 WtB Conn Hdr 6P (Side)
Datasheet
104127-0620 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Lighting Connectors | |
| Product | Connectors | |
| Type | Headers | |
| Number of Positions | 6 Position | |
| Pitch | 1 mm | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Contact Plating | Tin | |
| Series | 104127 | |
| Tradename | IllumiMate | |
| Application | Wire to Board | |
| Packaging | Reel | |
| Color | Natural | |
| Contact Material | Phosphor Bronze | |
| Contact Type | Receptacle | |
| Current Rating | 1 A | |
| Features | Side Locking | |
| Flammability Rating | UL 94 V-0 | |
| Height | 3.95 mm | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Length | 9.7 mm | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Voltage Rating | 100 VAC/DC | |
| Width | 2.9 mm | |
| Wire Gauge Max | 30 AWG | |
| Wire Gauge Min | 32 AWG | |
| Part # Aliases | 1041270620 01041270620 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?