Reference Only
104099-1017
Obsolete
Lighting Connectors 1.25 WTB ST. CONN. 10P Header Ass'y
Datasheet
104099-1017 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Lighting Connectors | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 10 Position | |
| Termination Style | SMD/SMT | |
| Current Rating | 1.5 A | |
| Contact Plating | Tin | |
| Contact Material | Tin | |
| Housing Material | Thermoplastic (TP) | |
| Series | 104099 | |
| Packaging | Reel | |
| Application | Wire-to-Board | |
| Color | Natural | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | SMD/SMT | |
| Pitch | 1.25 mm | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Tradename | IllumiMate | |
| Voltage Rating | 200 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?