Reference Only

104086-0410

Lighting Connectors IllumiMate 1.25mm Pit. Wire-to-Board Header, Single Row, 4 Pos..

Manufacturer:

Mfr Part:
104086-0410

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryLighting Connectors
ProductHeaders
TypeShrouded
Number of Positions4 Position
Termination StyleSMD/SMT
Current Rating1 A
Contact PlatingNickel
Contact MaterialTin
Housing MaterialThermoplastic (TP)
Series104086
PackagingReel
ApplicationWire-to-Board
Flammability RatingUL 94 V-0
Mounting StyleSMD/SMT
Pitch1.25 mm
Product TypeLighting Connectors
SubcategoryPower
TradenameIllumiMate
Voltage Rating200 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Contact Us