Reference Only

104037-0345

Not Recommended for New Designs
Automotive Connectors SEALED S8 BULB SKT ASSY 29.45MM - D

Manufacturer:

Mfr Part:
104037-0345

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions3 Position
GenderReceptacle (Female)
Mounting StyleSMD/SMT
Termination StyleSolder
ColorGray
Series104037
PackagingBulk
Current Rating2.4 A
FamilyS8
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameS8
TypeBulb Socket
Voltage Rating14 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?