Reference Only

104037-0311

Automotive Connectors SEALED S8 BULB SKT ASSY 29.45MM - B.

Manufacturer:

Mfr Part:
104037-0311

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions3 Position
GenderReceptacle (Female)
Mounting StyleSMD/SMT
Termination StyleSolder
ColorBlack
Series104037
PackagingBulk
Current Rating2.4 A
FamilyS8
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeBulb Socket
Voltage Rating14 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$2.72$1,088.00
$2.32$2,784.00
$2.16$6,048.00
$2.08$10,816.00
Need more?
Contact Us