Reference Only

104026-0721

Automotive Connectors 0.80mm P RA Hdr TH 5 CKT Type A Gray USB.

Manufacturer:

Mfr Part:
104026-0721

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions5 Position
Pitch0.8 mm (0.031 in)
Mounting StyleSMD/SMT
Termination StyleSolder
Contact PlatingGold
ColorBlack
Series104026
Contact MaterialTin
Current Rating1 A
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameHSAutoLink
TypeUSCAR USB Type A
Voltage Rating5 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 960 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.95$1,872.00
$1.79$1,804.32
$1.75$4,452.00
$1.73$8,719.20
Need more?
Contact Us