
101855-008
Contact Probes Assy, Spring Probe 0.80mm, Au, LGA, SST.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Contact Probes | |
| Product Type | Contact Probes | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 9030908961 |
| TARIC | 9030908590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.46 | $646.00 | |
| $6.29 | $1,258.00 | |
| $5.91 | $2,955.00 | |
| $5.22 | $5,220.00 |
Need more?