Reference Only
101111-009
Contact Probes
Datasheet
101111-009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Contact Probes | |
| Type | Probe | |
| Tip Style | Concave | |
| Length | 4.4 mm | |
| Current Rating | 3 A | |
| Spring Force | 145 g | |
| Travel | 0.69 mm | |
| Series | 101111 | |
| Contact Material | Beryllium Copper | |
| Product Type | Contact Probes | |
| Resistance | 10 mOhms | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?