Reference Only

101111-008

Contact Probes LCR-100 .75mm

Manufacturer:

Mfr Part:
101111-008

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSmiths Interconnect
Product CategoryContact Probes
TypeProbe
Tip StyleConvex
Length3.05 mm
Current Rating6 A
Spring Force1.5 oz
Travel0.55 mm
SeriesLoose Probes
Product TypeContact Probes
Resistance50 mOhms
Spring MaterialStainless Steel
SubcategoryTest Leads, Banana Plugs, Alligator Clips & Test Probes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?