Reference Only

100938-020

Contact Probes POGO PINS

Manufacturer:

Mfr Part:
100938-020

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSmiths Interconnect
Product CategoryContact Probes
Length5.72 mm
Current Rating2 A
Series100938
Product TypeContact Probes
SubcategoryTest Leads, Banana Plugs, Alligator Clips & Test Probes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?