Reference Only

100938-014

Contact Probes DE-.8MM-U/J-1.4-.225.

Manufacturer:

Mfr Part:
100938-014

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSmiths Interconnect
Product CategoryContact Probes
TypeProbe
Tip StyleCrown
Length5.72 mm
Current Rating3 A
Spring Force1.1 oz
Travel0.97 mm
Series100938
PackagingBulk
Product TypeContact Probes
SubcategoryTest Leads, Banana Plugs, Alligator Clips & Test Probes
Part # AliasesDE-.8MM-U/J-1.4-.225

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.61$11,220.00
Need more?