100305-U Smiths Interconnect / IDI

100305-U

Obsolete
Contact Probes SNGLE END COAX PROBE .150 CENTER

Manufacturer:

Mfr Part:
100305-U

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSmiths Interconnect
Product CategoryContact Probes
TypeProbe
Tip StyleCrown
Length22.1 mm
Current Rating3 A
Spring Force1.3 oz
Travel1.27 mm
Series100305
Features4 Point
Product TypeContact Probes
SubcategoryTest Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases100305-002

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9030904600
TARIC9030908590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?