
100305-H 2.0oz
Obsolete
Contact Probes SNGLE END COAX PROBE .150 CENTER
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Contact Probes | |
| Current Rating | 3 A | |
| Series | 100305 | |
| Length | 22.1 mm | |
| Product Type | Contact Probes | |
| Spring Force | 1.3 oz | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Tip Style | Serrated | |
| Travel | 1.27 mm | |
| Type | Probe | |
| Part # Aliases | 100305-010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030904600 |
| TARIC | 9030908590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?