100305-B Smiths Interconnect / IDI

100305-B

Contact Probes Coax Probe

Manufacturer:

Mfr Part:
100305-B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSmiths Interconnect
Product CategoryContact Probes
TypeProbe
Tip StyleSpear
Length22.1 mm
Current Rating3 A
Spring Force1.3 oz
Travel1.27 mm
Series100305
Features30 Deg
Min Centers3.81 mm
Product TypeContact Probes
SubcategoryTest Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases100305-000

Export and Environmental Classification

AttributeDescription
TARIC9030900000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?