
1002450006
New Product
Coaxial Cables .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Coaxial Cables | |
| Impedance | 75 Ohms | |
| Wire Gauge - AWG | 30 AWG | |
| Jacket Material | Fluorinated Ethylene Propylene (FEP) | |
| Packaging | Reel | |
| Series | 100245 | |
| Jacket Color | Green | |
| Product Type | Coaxial Cables | |
| Subcategory | Cable | |
| Part # Aliases | 1002450006 01002450006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.50 | $2,500.00 |
Need more?