100216-1006 Molex

100216-1006

Specialized Cables .

Manufacturer:

Mfr Part:
100216-1006

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySpecialized Cables
ProductLVDS Cables
TypeCable Assembly
Connector End AHSAL2
Connector End A Pin Count12 Position
Connector End BHSAL2
Connector End B Pin Count6 Position
Cable Length5.2 ft
GenderMale / Male
Jacket ColorBlue
Current Rating1.5 A
Series100216
Product TypeSpecialized Cables
SubcategoryCable Assemblies
Part # Aliases01002161006 1002161006

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 300 / Multiples: 100)
Quantity Unit PriceExt. Price
$43.59$13,077.00
Need more?
Contact Us