Reference Only

100212-1051

Obsolete
DC Power Cords Imperium 2 Ckt 14m Pigtail Cble Assy

Manufacturer:

Mfr Part:
100212-1051

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryDC Power Cords
TypeHigh Voltage High Current
Connector End APlug
Connector End A Pin Count2 Position
Connector End BNo Connector
Cable Length14 m
Voltage Rating1 kV
Current Rating250 A
GenderMale
Product TypeDC Power Cords
Series100212
SubcategoryPower Cords
TradenameImperium
Part # Aliases1002121051 01002121051

Export and Environmental Classification

AttributeDescription
HTS8544429090
TARIC8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?