Reference Only
1001930016
Coaxial Cables .
Datasheet
1001930016 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Coaxial Cables | |
| Impedance | 50 Ohms | |
| Wire Gauge - AWG | 29 AWG | |
| Jacket Material | Fluorinated Ethylene Propylene (FEP) | |
| Jacket Color | Blue | |
| Packaging | Reel | |
| Series | 100193 | |
| Maximum Temperature | + 100 C | |
| Product Type | Coaxial Cables | |
| Shielding | Shielded | |
| Subcategory | Cable | |
| Part # Aliases | 1001930016 01001930016 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.19 | $10,950.00 |
Need more?