Reference Only
100193-5086
Coaxial Cables Temp-Flex Foam-Core Low-Loss Flexible Microwave Cable, FEP Jacket, 2.54mm Outer Jacket Diameter, 23 AWG, 086 Style
Datasheet
100193-5086 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Coaxial Cables | |
| Impedance | 50 Ohms | |
| Wire Gauge - AWG | 23 AWG | |
| Cable Length | 30.48 m (100 ft) | |
| Outside Diameter | 2.54 mm (0.1 in) | |
| Conductor Material | Copper | |
| Jacket Material | Fluorinated Ethylene Propylene (FEP) | |
| Jacket Color | Blue | |
| Series | 100193 | |
| Maximum Temperature | + 200 C | |
| Number of Coaxial | 1 | |
| Number of Conductors | 1 | |
| Product Type | Coaxial Cables | |
| Shielding | Shielded | |
| Subcategory | Cable | |
| Part # Aliases | 1001935086 01001935086 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?