Reference Only
100067-1047
Coaxial Cables Temp-Flex Solid-Core Flexible Microwave Cable, FEP Jacket, 1.42mm Outer Jacket Diameter, 29 AWG, 047 Style
Datasheet
100067-1047 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Coaxial Cables | |
| Wire Gauge - AWG | 29 AWG | |
| Series | 100067 | |
| Product Type | Coaxial Cables | |
| Subcategory | Cable | |
| Part # Aliases | 1000671047 01000671047 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?