Reference Only
1000650073
Obsolete
Coaxial Cables
Datasheet
1000650073 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Coaxial Cables | |
| Wire Gauge - AWG | 42 AWG | |
| Outside Diameter | 0.26 mm (0.01 in) | |
| Conductor Material | Copper Alloy | |
| Jacket Color | Black | |
| Packaging | Spool | |
| Series | 100065 | |
| Number of Coaxial | 1 | |
| Number of Conductors | 1 | |
| Product Type | Coaxial Cables | |
| Shielding | Shielded | |
| Subcategory | Cable | |
| Part # Aliases | 1000650073 01000650073 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Spool
Pricing not available for this package type
Need pricing?