Reference Only

100015-1344

Obsolete
I/O Connectors zQSFP+ cage 1x2 SF open 1 rear w/SAN HS

Manufacturer:

Mfr Part:
100015-1344

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductCages
Mounting StyleThrough Hole
Termination StylePress Fit
Mounting AngleHorizontal
Series100015
PackagingTray
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenamezQSFP+
Part # Aliases1000151344 01000151344

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?