Reference Only

100015-1252

Obsolete
I/O Connectors I/O CONN CAGE ASSY

Manufacturer:

Mfr Part:
100015-1252

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductConnectors
GenderFemale
Number of Positions38 Position
Contact PlatingNickel
Mounting StylePress Fit
Termination StyleThrough Hole
Mounting AngleHorizontal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingTray
Contact MaterialCopper Alloy
Housing MaterialSteel
Number of Ports2 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypezQFSP+
Part # Aliases1000151252 01000151252

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?