
100014-3240
I/O Connectors ZQSFP+ 1X1 CG ASY CT 0RL W/SS TAB TYP SF.
Datasheet
100014-3240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Cage Assemblies | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Series | 100014 | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | zQSFP+ | |
| Part # Aliases | 1000143240 01000143240 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517790000 |
| TARIC | 8517790000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 540 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.09 | $2,208.60 | |
| $3.91 | $4,222.80 |
Need more?