Reference Only
080804LMF00001
Circular Metric Connectors
Datasheet
080804LMF00001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Contact Gender | Pin (Male), Socket (Female), Socket (Female) | |
| Current Rating | 4 A | |
| Description/Function | Splitter | |
| Gender | Female / Male | |
| IP Rating | IP67 | |
| Mounting Style | In-Line | |
| Number of Contacts | 5 Contact | |
| Product Type | Circular Metric Connectors | |
| Product | Adapters | |
| Shell Style | Plug, Receptacle, Receptacle | |
| Subcategory | Circular Connectors | |
| Termination Style | Pluggable Screw | |
| Thread Size | M12 | |
| Voltage Rating | 36 V | |
| Part # Aliases | 0812-05EMF00001 1200680137 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?