
0787261013
DIMM Connectors
Datasheet
0787261013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | DIMM Connectors | |
| Product | DIMM | |
| Type | DDR4 | |
| Number of Positions | 288 Position | |
| Pitch | 0.85 mm | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Mounting Angle | Vertical | |
| Contact Plating | Gold | |
| Current Rating | 750 mA | |
| Contact Material | Copper Alloy | |
| Housing Material | Nylon | |
| Latch Color | Black | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | DIMM Connectors | |
| Subcategory | Memory Connectors & Sockets | |
| Tail Length | 3.18 mm | |
| Voltage Rating | 29 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?